ABB Auxiliary Contact, 2 Contact, 6 A, 500V, 1SAE901901M1011
- RS Stock No.:
- 599-485
- Distrelec Article No.:
- 302-42-217
- Mfr. Part No.:
- 1SAE901901M1011
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 599-485
- Distrelec Article No.:
- 302-42-217
- Mfr. Part No.:
- 1SAE901901M1011
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Contact Current | 6A | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 500V | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Contact Current 6A | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 500V | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- BG


