Schneider Electric Auxiliary Contact Block, 2 Contact, NO/NC, LADN, Screw, LADN11R
- RS Stock No.:
- 585-455
- Mfr. Part No.:
- LADN11R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £12.24 |
*price indicative
- RS Stock No.:
- 585-455
- Mfr. Part No.:
- LADN11R
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | NO/NC | |
| Series | LADN | |
| Mount Type | Screw | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Mechanical Durability | 30Mcycles | |
| Minimum Load | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Rated Insulation Voltage Ui | 600V | |
| Mounting Location | Front | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60335-2-40:Annex JJ, GB/T 14048.5, CSA C22.2 No 60947-5-1, EN 50012, EN/IEC 60947-5-1, IEC 60335-1:Clause 30.2, UL 60947-5-1, UL 60335-2-40:Annex JJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration NO/NC | ||
Series LADN | ||
Mount Type Screw | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Mechanical Durability 30Mcycles | ||
Minimum Load 1mA | ||
Minimum Operating Temperature -40°C | ||
Rated Insulation Voltage Ui 600V | ||
Mounting Location Front | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60335-2-40:Annex JJ, GB/T 14048.5, CSA C22.2 No 60947-5-1, EN 50012, EN/IEC 60947-5-1, IEC 60335-1:Clause 30.2, UL 60947-5-1, UL 60335-2-40:Annex JJ | ||
- COO (Country of Origin):
- CN



