Allen Bradley Auxiliary Contact Block, 2 Contact, 2 NC, 100K, Panel, DIN Rail, 12 A, 100-KFA02E

Image representative of range

Subtotal (1 unit)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.43

*price indicative

RS Stock No.:
502-317
Distrelec Article No.:
302-25-994
Mfr. Part No.:
100-KFA02E
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC

Series

100K

Mount Type

Panel, DIN Rail

Contact Current

12A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Mechanical Durability

15000000Operations

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mounting Location

Front Side

Maximum Operating Temperature

60°C

Standards/Approvals

UL, IEC, CSA, CCC, CE

RoHS Status: Exempt

700-K Series Auxiliary Contact Blocks


For use with the 700-K series of Compact Industrial Relays