Allen Bradley Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, 100K, Panel, 12 A, 100-KFC11

Image representative of range

Subtotal (1 unit)*

£8.27

(exc. VAT)

£9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.27

*price indicative

RS Stock No.:
502-171
Distrelec Article No.:
302-26-689
Mfr. Part No.:
100-KFC11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

100K

Mount Type

Panel

Contact Current

12A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Mechanical Durability

15000000Operations

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mounting Location

Front Side

Maximum Operating Temperature

80°C

Standards/Approvals

C-Tick, IEC 60947-5-1, CSA C22.2 No. 14, UL, IEC/EN 60947-1, EN50205, IEC, -4-1, UL 508, KC, EAC, SUVA Third-Party Certified, EN/IEC, CE, cULus, IEC 60947-4-1, Annex F, NF F 62-000, -5-1, -5-4, CSA, EN/IEC 60947-4-1, EN/IEC 60947-4, Annex L, RoHS, CCC

COO (Country of Origin):
IT

100-K Auxiliary Contact Blocks


2 and 4 pole versions

5-12A rating

Choice of contact configurations

Front mounting, snap on, no tools required

High-integrity bifurcated contacts for control signals down to 15V/2mA

'Mirror contact' performance to IED 60947-4-1