Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, M9A, 100 mA, 500V, M9A26914
- RS Stock No.:
- 335-272
- Mfr. Part No.:
- M9A26914
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£43.13
(exc. VAT)
£51.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.13 |
*price indicative
- RS Stock No.:
- 335-272
- Mfr. Part No.:
- M9A26914
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | M9A | |
| Contact Current | 100mA | |
| Terminal Type | Screw | |
| Contact Voltage | 500V | |
| Mounting Location | Right, Left | |
| Standards/Approvals | EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 EN 62019-2 UL 1077 UL 489 C22.2 No. 5 C22.2 No. 235 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series M9A | ||
Contact Current 100mA | ||
Terminal Type Screw | ||
Contact Voltage 500V | ||
Mounting Location Right, Left | ||
Standards/Approvals EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 EN 62019-2 UL 1077 UL 489 C22.2 No. 5 C22.2 No. 235 | ||
The Schneider Electric Auxiliary Contact is a versatile and reliable accessory designed to enhance the functionality of circuit breakers. Featuring 1 C/O signal contact, it supports seamless integration in various applications, with compatibility for both AC and DC systems. Its compact design and robust construction ensure long-lasting performance.
Grey colour
Wire stripping length 9 mm
IP20 protection
ROHS and REACH compliant



