Eaton Shunt Release, 1 NO, NZM, 12V, 266446 NZM4-XA12AC/DC
- RS Stock No.:
- 255-410
- Mfr. Part No.:
- 266446 NZM4-XA12AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
£230.35
(exc. VAT)
£276.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.35 |
*price indicative
- RS Stock No.:
- 255-410
- Mfr. Part No.:
- 266446 NZM4-XA12AC/DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 12V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | CSA-C22.2 No. 5-09 UL (File No. E140305) CSA (File No. 22086) UL CSA (Class No. 1437-01) IEC60947 UL (Category Control Number DIHS) CSA UL489 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 12V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals CSA-C22.2 No. 5-09 UL (File No. E140305) CSA (File No. 22086) UL CSA (Class No. 1437-01) IEC60947 UL (Category Control Number DIHS) CSA UL489 CE | ||
RoHS Status: Exempt
The Eaton The NZM4 series shunt significant enhancement in circuit protection technology. Designed specifically for reliability and efficiency, this device is ideal for applications where precise control and swift response are paramount. With its robust build and advanced engineering, it offers a seamless integration into various electrical systems, ensuring optimal performance and safety.
Offers optimal thermal stability to prevent overheating
Equipped with an easy installation process for user convenience
Meets rigorous standards for electromagnetic compatibility
Compact dimensions allow for space-efficient integration into switchgear systems
