Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, NMZ, Left, 248862 Z-SC
- RS Stock No.:
- 254-740
- Mfr. Part No.:
- 248862 Z-SC
- Brand:
- Eaton
Subtotal (1 unit)*
£28.90
(exc. VAT)
£34.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.90 |
*price indicative
- RS Stock No.:
- 254-740
- Mfr. Part No.:
- 248862 Z-SC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | NMZ | |
| Mount Type | Left | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series NMZ | ||
Mount Type Left | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
The Eaton auxiliary contact is expertly engineered for seamless integration in various electrical applications, delivering exceptional reliability and performance. Specifically designed to complement installation contactors, it features a compact form with a robust design. The versatile structure offers one normally open and one normally closed contact, ideal for diverse operational requirements. With a rated operational voltage of up to 230 V and current ratings up to 63 A, this product promises effective performance across a wide range of electrical systems. Crafted with compliance to industry standards such as IEC 61095, this unit not only meets but exceeds expectations in demanding environments, ensuring safety and durability. Its compact dimensions further facilitate easy installation and maintenance, making it a preferred choice among professionals.
Engineered for compatibility with installation contactors
Compact design allows for space-saving installations
Offers one normally open and one normally closed contact for flexible configurations
Meets international compliance standards for enhanced reliability
Supports a temperature range suitable for demanding applications
Designed for efficient heat dissipation to protect operational integrity
Facilitates quick and straightforward installation with minimal setup time
Ideal for use in distribution boards and auxiliary switch integrations
