Eaton Contact, 4 Contact, 2 NC/2 NO, M22, Front, 116011 M22-SWD-K22LEDC-G

Subtotal (1 unit)*

£42.03

(exc. VAT)

£50.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£42.03

*price indicative

RS Stock No.:
231-053
Mfr. Part No.:
116011 M22-SWD-K22LEDC-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Contact

Normal State Configuration

2 NC/2 NO

Series

M22

Mount Type

Front

Minimum Operating Temperature

30°C

Operational Current Ie

0A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA UL Category Control No.:NKCR UL EN 50178 IEC/EN 61131-2 UL File No.:E29184 CSA Class No.:3211-07 CSA File No.:2324643

The Eaton Moeller series M22 Function element is engineered for seamless integration with RMQ-Titan operating elements. This innovative product is designed to enhance operational efficiency with its twin changeover contacts and is distinguished by its top mounting design. The element features a robust green base fixing, ensuring reliability across diverse applications. Prepared to withstand challenging environmental conditions, this needs minimal maintenance while delivering exceptional performance. The product boasts a high degree of protection at IP20, safeguarding it against dust and foreign bodies. With thermal stability and corrosion-resistant properties, it meets rigorous industry standards, making it an ideal choice for professionals seeking both durability and functionality in their assemblies.

Designed for compatibility with RMQ-Titan operating elements, offering versatility

Top mounting design allows for straightforward installation in various setups

Built with a degree of protection to safeguard against environmental hazards

Features dual changeover contacts, enhancing operational capabilities

Manufactured to meet high industry standards for thermal stability

Lightweight yet robust, ensuring easy handling without sacrificing durability

Corrosion-resistant materials enhance longevity and reduce maintenance needs

Electrical performance with a high level of electromagnetic compatibility