RS PRO 6.35mm Mono Jack to 6.35mm Mono Jack Aux Cable, Black, 1.5m
- RS Stock No.:
- 899-7400
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 899-7400
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector 1 | 6.35mm Mono Jack | |
| Connector 2 | 6.35mm Mono Jack | |
| Length | 1.5m | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Voltage Rating | 500 V dc | |
| Shielding | Copper Spiral Shield | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 6.35mm Mono Jack | ||
Connector 2 6.35mm Mono Jack | ||
Length 1.5m | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
Voltage Rating 500 V dc | ||
Shielding Copper Spiral Shield | ||
- COO (Country of Origin):
- CN
