StarTech.com Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable, Black, 1.8m
- RS Stock No.:
- 192-9461
- Mfr. Part No.:
- MU6MMRCA
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 192-9461
- Mfr. Part No.:
- MU6MMRCA
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector 1 | 3.5mm Stereo Jack | |
| Connector 2 | RCA x 2 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 1.8m | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector 1 3.5mm Stereo Jack | ||
Connector 2 RCA x 2 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 1.8m | ||
Sheath Colour Black | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com PC to Stereo Cable, 1.8m - MU6MMRCA
This cable assembly from StarTech.com makes it easy to connect your computer's audio signals to a device that accepts RCA (Radio Company of America) audio input. You can use it to hook up a sound card to an external amplifier without compromising on quality or sound clarity. The durable and dependable connection is simple to install, making for quick set-up. A generous 1.8 m cable length means you have more choice in where to position your amplifier.
Features and Benefits
Guaranteed qualityThis product is backed by StarTech's lifetime warranty for your peace of mind.
Give old devices a new lease on lifeThe cable's RCA connectors are compatible with older versions of audio technology, so you can connect legacy equipment to modern computers.
Give old devices a new lease on lifeThe cable's RCA connectors are compatible with older versions of audio technology, so you can connect legacy equipment to modern computers.
Applications
Sheathed cable for flexibility and resistance to wear and tear
Stable and long-lasting connectors that withstand frequent use
High-quality plug pins that are corrosion resistant for enhanced longevity
Stable and long-lasting connectors that withstand frequent use
High-quality plug pins that are corrosion resistant for enhanced longevity
This 6ft PC 3.5mm audio to RCA audio cable offers a cost-effective solution for connecting a computer sound card to an audio device that accepts RCA audio input.
The cable features a 3.5mm audio (male) connector, which splits off into two RCA (phone) audio male connectors, providing high quality stereo sound directly from the computer sound card to a stereo receiver etc.
Designed to provide high quality audio as well as a durable and dependable connection, the 6ft PC 3.5mm audio to RCA audio cable is backed by StarTech.com's Lifetime Warranty.
The cable features a 3.5mm audio (male) connector, which splits off into two RCA (phone) audio male connectors, providing high quality stereo sound directly from the computer sound card to a stereo receiver etc.
Designed to provide high quality audio as well as a durable and dependable connection, the 6ft PC 3.5mm audio to RCA audio cable is backed by StarTech.com's Lifetime Warranty.
FAQs
Enables you to connect a computer sound card to an audio device that accepts RCA audio input
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Stack your displays one on top of the other, ideal for web design or coding
Increase your comfort when working on two screens to create files or compare documents
Enhance your productivity in office settings including business, healthcare, financial and real estate
Save space in your home office
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Stack your displays one on top of the other, ideal for web design or coding
Increase your comfort when working on two screens to create files or compare documents
Enhance your productivity in office settings including business, healthcare, financial and real estate
Save space in your home office
What is an RCA cable?An RCA cable has three colour-coded plugs connected to one conductor. These older type of cables carry video and audio signals between input and output devices, such as televisions and DVD (digital video disc) players.
