24VA Autotransformer, 200 V ac, 220 V ac Primary, 10 V ac, 12 V ac, 6 V ac, 8 V ac Secondary
- RS Stock No.:
- 320-0871
- Mfr. Part No.:
- SD-122B
- Brand:
- Aihara Denki
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-0871
- Mfr. Part No.:
- SD-122B
- Brand:
- Aihara Denki
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aihara Denki | |
| Primary Voltage Rating | 200 V ac, 220 V ac | |
| Secondary Voltage Rating | 10 V ac, 12 V ac, 6 V ac, 8 V ac | |
| Power Rating | 24VA | |
| Mounting Type | Chassis Mount | |
| Length | 91mm | |
| Dimensions | 91 x 58 x 60mm | |
| Width | 58mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Aihara Denki | ||
Primary Voltage Rating 200 V ac, 220 V ac | ||
Secondary Voltage Rating 10 V ac, 12 V ac, 6 V ac, 8 V ac | ||
Power Rating 24VA | ||
Mounting Type Chassis Mount | ||
Length 91mm | ||
Dimensions 91 x 58 x 60mm | ||
Width 58mm | ||
Depth 60mm | ||
RoHS Status: Not Applicable