TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 90A Switching Current, SPDT
- RS Stock No.:
- 863-9375
- Mfr. Part No.:
- 1432876-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-9375
- Mfr. Part No.:
- 1432876-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 360Ω | |
| Contact Configuration | SPDT | |
| Number of Poles | 1 | |
| Switching Current | 90A | |
| Maximum Switching Voltage DC | 16V | |
| Mounting Type | Plug In | |
| Terminal Type | Quick Connect | |
| Depth | 26.5mm | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 500V rms | |
| Height | 24.5mm | |
| Length | 26.5mm | |
| Life | 105Cycles | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | VF4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 360Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 90A | ||
Maximum Switching Voltage DC 16V | ||
Mounting Type Plug In | ||
Terminal Type Quick Connect | ||
Depth 26.5mm | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 500V rms | ||
Height 24.5mm | ||
Length 26.5mm | ||
Life 105Cycles | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series VF4 | ||
RoHS Status: Not Applicable
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
