Pro Car Automotive Connector Socket 1 Way
- RS Stock No.:
- 814-6268
- Mfr. Part No.:
- 67313000
- Brand:
- Pro Car
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-6268
- Mfr. Part No.:
- 67313000
- Brand:
- Pro Car
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Car | |
| Type | Power Connector | |
| Number of Contacts | 1 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount | |
| Colour | Black | |
| Series Number | 67313000 | |
Select all | ||
|---|---|---|
Brand Pro Car | ||
Type Power Connector | ||
Number of Contacts 1 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 1A | ||
Mounting Type Surface Mount | ||
Colour Black | ||
Series Number 67313000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.
