Pro Car Automotive Connector Plug 1 Way
- RS Stock No.:
- 814-6224
- Mfr. Part No.:
- 68302050
- Brand:
- Pro Car
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-6224
- Mfr. Part No.:
- 68302050
- Brand:
- Pro Car
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Car | |
| Type | USB Extension Cable | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 2A | |
| Mounting Type | Cable Mount | |
| Colour | Black | |
| Series Number | 68302050 | |
| Corded | Yes | |
Select all | ||
|---|---|---|
Brand Pro Car | ||
Type USB Extension Cable | ||
Number of Contacts 1 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 2A | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Series Number 68302050 | ||
Corded Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Pro-Car USB Extension Cable
Pro-Car USB Extension Cable with 2A safety universal plug, input voltage 12V battery power, output voltage USB 5Vdc 1000mA. This USB cable is suitable for charging and operating sat navs, mobile phones, smart phones and devices that are suitable for charging by 5V USB.
Approvals
CE
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.
