JAE, MX44 Automotive Connector Plug 6 Way, Solder Termination
- RS Stock No.:
- 731-9070
- Mfr. Part No.:
- MX44006NF1
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 731-9070
- Mfr. Part No.:
- MX44006NF1
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Type | Header | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Series | MX44 | |
| Colour | Black | |
| Termination Method | Solder | |
| Height | 11.8mm | |
| Width | 21.7mm | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Depth | 23.3mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Type Header | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Mounting Type Through Hole | ||
Series MX44 | ||
Colour Black | ||
Termination Method Solder | ||
Height 11.8mm | ||
Width 21.7mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
Depth 23.3mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
JAE MX44 Series Headers
These JAE MX44 Headers have pins that are individually sealed complementing the individual contact wire seals.
Note
For mating MX44 Socket Housings see stock number 731-9051 typical.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
The MX44 connector series has a 3.5 mm side pitch in a single row configuration.

