JAE, IL-AG5 Automotive Connector Socket 18 Way
- RS Stock No.:
- 727-5762
- Mfr. Part No.:
- IL-AG5-18S-S3C1
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-5762
- Mfr. Part No.:
- IL-AG5-18S-S3C1
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Type | Automotive connector housing | |
| Number of Contacts | 18 | |
| Gender | Female | |
| Series | IL-AG5 | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand JAE | ||
Type Automotive connector housing | ||
Number of Contacts 18 | ||
Gender Female | ||
Series IL-AG5 | ||
Priced to Clear Yes | ||
Socket Housing 1 and 2 Row Standard socket contact
Note
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination

