JAE, IL-AG5 Automotive Connector Socket 30 Way
- RS Stock No.:
- 690-9830
- Mfr. Part No.:
- IL-AG5-30SK-D3C1-LB
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-9830
- Mfr. Part No.:
- IL-AG5-30SK-D3C1-LB
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 30 | |
| Type | Housing | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 3A | |
| Mounting Type | Cable Mount | |
| Series | IL-AG5 | |
| Colour | Blue | |
| Height | 12.8mm | |
| Width | 46.7mm | |
| Depth | 24.6mm | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 30 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Mounting Type Cable Mount | ||
Series IL-AG5 | ||
Colour Blue | ||
Height 12.8mm | ||
Width 46.7mm | ||
Depth 24.6mm | ||
Housing Material PBT | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Socket Housing 2 Row Polarized socket contact
Note
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination

