JAE, IL-AG5 Automotive Connector Socket 16 Way

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
690-9809
Mfr. Part No.:
IL-AG5-16S-D3C1-A
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

16

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Current Rating

3A

Mounting Type

Cable Mount

Series

IL-AG5

Colour

Green

Height

16.6mm

Width

29.2mm

Depth

24.6mm

Housing Material

PBT

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

Socket Housing 2 Row Standard socket contact


Note

For suitable header see 690-9764 and 690 9742 and range, for socket contact see 690-9887


JAE IL-AG5 Series Automotive Connectors


Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination