Cinch, Modice Automotive Connector Plug 48 Way, Solder Termination
- RS Stock No.:
- 664-7223
- Mfr. Part No.:
- 5810148006
- Brand:
- Cinch
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 664-7223
- Mfr. Part No.:
- 5810148006
- Brand:
- Cinch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch | |
Type | Header | |
Number of Contacts | 48 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 10A | |
Mounting Type | Through Hole | |
Series | Modice | |
Termination Method | Solder | |
Height | 50.8mm | |
Width | 189.2mm | |
Housing Material | Glass Fibre Reinforced Polymer | |
Depth | 172.7mm | |
Contact Plating | Tin | |
Contact Material | Brass | |
Priced to Clear | Yes | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Cinch | ||
Type Header | ||
Number of Contacts 48 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series Modice | ||
Termination Method Solder | ||
Height 50.8mm | ||
Width 189.2mm | ||
Housing Material Glass Fibre Reinforced Polymer | ||
Depth 172.7mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
Modice Headers
Interfaces with Cinch SHS, industry standard harness connectors
Features and Benefits
Available with or without ferrite filtering option
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Note
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K