Pro Car Automotive Connector Plug 1 Way, Screw Termination 67712102
- RS Stock No.:
- 287-6669
- Distrelec Article No.:
- 142-01-152
- Mfr. Part No.:
- 67712102
- Brand:
- Pro Car
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 287-6669
- Distrelec Article No.:
- 142-01-152
- Mfr. Part No.:
- 67712102
- Brand:
- Pro Car
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Car | |
| Type | Automotive Cable Plug | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Current Rating | 2A | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Pro Car | ||
Type Automotive Cable Plug | ||
Number of Contacts 1 | ||
Gender Male | ||
Current Rating 2A | ||
Termination Method Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The automotive cable plug is designed for use in 12-24 V systems and has a maximum current rating of 8 A. It is made with high-quality materials and is built to provide safe and reliable connections for on-board electrical systems in cars, trucks, mobile homes, motorbikes, and boats. The power plug features a screw terminal for cables up to 2.5 mm and a bayonet catch for secure positioning.
Designed for 12-24 V systems
Maximum current rating of 8 A
Safe and reliable connections
Screw terminal for cables up to 2.5 mm
Available with maze-like or screwed strain relief
Compact design and durable construction
Maximum current rating of 8 A
Safe and reliable connections
Screw terminal for cables up to 2.5 mm
Available with maze-like or screwed strain relief
Compact design and durable construction
Related links
- Pro Car Automotive Connector Plug 1 Way, Screw Termination 53005000
- Pro Car Automotive Connector Socket 2 Way, Screw Termination 67341000
- Pro Car Automotive Connector Plug, Screw Termination 67748000
- Pro Car Automotive Connector Plug, Screw Termination 67712010
- Pro Car Automotive Connector Plug, Screw Termination 67712000
- Pro Car Automotive Connector Plug, Screw Termination 67711000
- Pro Car Automotive Connector Plug Black Screw 1 Way 67712110
- Pro Car Automotive Connector Socket Black Screw 1 Way 68041000
