- RS Stock No.:
- 195-5954
- Mfr. Part No.:
- AT06-3S-OMBLK
- Brand:
- Amphenol Industrial
Available to back order for despatch 23/08/2024
Price Each (In a Pack of 5)
£1.402
(exc. VAT)
£1.682
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.402 | £7.01 |
25 - 95 | £1.278 | £6.39 |
100 + | £1.148 | £5.74 |
*price indicative |
- RS Stock No.:
- 195-5954
- Mfr. Part No.:
- AT06-3S-OMBLK
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of front and rear silicone seals, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of front and rear silicone seals, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 20.5mm |
Width | 21.7mm |
Depth | 41.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | AT06 |
Related links
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol, AT Automotive Connector Plug 3 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 4 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Automotive Connector Socket 2 Way
- Amphenol Industrial Crimp Termination
- Amphenol Industrial AT Female 3 Way Protective Cover for use with...