Amphenol Industrial, AIPX Automotive Connector Plug Black PCB 12 Way ATM13-12PD-GR01
- RS Stock No.:
- 194-9904
- Mfr. Part No.:
- ATM13-12PD-GR01
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-9904
- Mfr. Part No.:
- ATM13-12PD-GR01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Header | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7.5A | |
| Mounting Type | PCB | |
| Series | AIPX | |
| Colour | Black | |
| IP Rating | IP69K | |
| Height | 35mm | |
| Width | 101mm | |
| Depth | 36.9mm | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold | |
| Series Number | ATM13 | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Header | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type PCB | ||
Series AIPX | ||
Colour Black | ||
IP Rating IP69K | ||
Height 35mm | ||
Width 101mm | ||
Depth 36.9mm | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Series Number ATM13 | ||
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.

