Amphenol Industrial, AIPX Automotive Connector Plug Black PCB 12 Way ATM13-12PB-GR01

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
194-9899
Mfr. Part No.:
ATM13-12PB-GR01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

12

Type

Header

Gender

Male

Number of Rows

2

Current Rating

7.5A

Mounting Type

PCB

Series

AIPX

Colour

Black

IP Rating

IP69K

Height

35mm

Width

101mm

Depth

36.9mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Series Number

ATM13

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.