Amphenol Industrial, AT BoardLock Automotive Connector Plug Green PCB 12 Way, Screw Termination ATF13-12PC-BM13

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
194-9872
Mfr. Part No.:
ATF13-12PC-BM13
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Type

Automotive Connector

Number of Contacts

12

Gender

Male

Number of Rows

2

Current Rating

13A

Mounting Type

PCB

Series

AT BoardLock

Colour

Green

Termination Method

Screw

IP Rating

IP67

Height

22.94mm

Width

41.95mm

Housing Material

Thermoplastic

Depth

34.9mm

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Series Number

ATF13

Amphenol Sine Systems’ BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.

Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments