Amphenol Industrial, AT BoardLock Automotive Connector Plug Brown PCB 8 Way, Screw Termination ATF13-08PD-BM33

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
194-9855
Mfr. Part No.:
ATF13-08PD-BM33
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Type

Automotive Connector

Gender

Male

Number of Rows

2

Current Rating

13A

Mounting Type

PCB

Series

AT BoardLock

Colour

Brown

Termination Method

Screw

IP Rating

IP67

Height

39.3mm

Width

36.7mm

Housing Material

Thermoplastic

Depth

36.5mm

Contact Plating

Tin

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Series Number

ATF13

Amphenol Sine Systems’ BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.

Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments