Amphenol Industrial, AT BoardLock Automotive Connector Plug Brown PCB 8 Way, Screw Termination ATF13-08PD-BM13
- RS Stock No.:
- 194-9853
- Mfr. Part No.:
- ATF13-08PD-BM13
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-9853
- Mfr. Part No.:
- ATF13-08PD-BM13
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Type | Automotive Connector | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | PCB | |
| Series | AT BoardLock | |
| Colour | Brown | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Height | 23.48mm | |
| Width | 36.8mm | |
| Housing Material | Thermoplastic | |
| Depth | 29.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Series Number | ATF13 | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type PCB | ||
Series AT BoardLock | ||
Colour Brown | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Height 23.48mm | ||
Width 36.8mm | ||
Housing Material Thermoplastic | ||
Depth 29.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Series Number ATF13 | ||
Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments

