Amphenol Industrial, AT BoardLock Automotive Connector Plug Green PCB 8 Way, Screw Termination ATF13-08PC-BM13

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
194-9847
Mfr. Part No.:
ATF13-08PC-BM13
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Type

Automotive Connector

Number of Contacts

8

Gender

Male

Number of Rows

2

Current Rating

13A

Mounting Type

PCB

Series

AT BoardLock

Colour

Green

Termination Method

Screw

IP Rating

IP67

Height

23.48mm

Width

36.8mm

Depth

29.9mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

ATF13

Maximum Operating Temperature

+125°C

Amphenol Sine Systems’ BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.

Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments