Amphenol Industrial, AT BoardLock Automotive Connector Plug Black PCB 3 Way, Screw Termination ATF13-3P-BM33
- RS Stock No.:
- 194-9810
- Mfr. Part No.:
- ATF13-3P-BM33
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £3.46 |
*price indicative
- RS Stock No.:
- 194-9810
- Mfr. Part No.:
- ATF13-3P-BM33
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Type | Automotive Connector | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | PCB | |
| Series | AT BoardLock | |
| Colour | Black | |
| IP Rating | IP67 | |
| Termination Method | Screw | |
| Height | 41.3mm | |
| Width | 25.8mm | |
| Housing Material | Thermoplastic | |
| Depth | 32.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Series Number | ATF13 | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type PCB | ||
Series AT BoardLock | ||
Colour Black | ||
IP Rating IP67 | ||
Termination Method Screw | ||
Height 41.3mm | ||
Width 25.8mm | ||
Housing Material Thermoplastic | ||
Depth 32.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Series Number ATF13 | ||
Contact Plating Tin | ||
Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments

