Deutsch, DTM Automotive Connector Plug 4 Way
- RS Stock No.:
- 190-3546
- Mfr. Part No.:
- DTM06-4S
- Brand:
- Deutsch
Subtotal (1 pack of 1600 units)*
£4,043.20
(exc. VAT)
£4,851.84
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £4,043.20 | £2.527 |
*price indicative
- RS Stock No.:
- 190-3546
- Mfr. Part No.:
- DTM06-4S
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 4 | |
Type | Connector | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Series | DTM | |
Colour | Grey | |
Height | 17.65mm | |
Width | 15.24mm | |
Depth | 30.1mm | |
Housing Material | PA GF | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 4 | ||
Type Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Series DTM | ||
Colour Grey | ||
Height 17.65mm | ||
Width 15.24mm | ||
Depth 30.1mm | ||
Housing Material PA GF | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
DTM Series Connectors Plugs
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.