Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Automotive Electrical Connectors
Automotive Connectors
Molex Automotive Connector Socket 4 Way, Crimp Termination
RS Stock No.:
186-5140
Mfr. Part No.:
93444-3501
Brand:
Molex
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
186-5140
Mfr. Part No.:
93444-3501
Brand:
Molex
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
Attribute
Value
Number of Contacts
4
Type
Automotive connector housing
Gender
Female
Number of Rows
2
Current Rating
13A
Mounting Type
Cable Mount
Colour
Black
Termination Method
Crimp
Height
20.5mm
Width
20.65mm
Depth
59.5mm
Housing Material
Nylon
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Series Number
93444