Molex Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 93444-2501
- RS Stock No.:
- 186-5057
- Mfr. Part No.:
- 93444-2501
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-5057
- Mfr. Part No.:
- 93444-2501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Automotive connector housing | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Cable Mount | |
| Colour | Black | |
| Termination Method | Crimp | |
| Height | 24.73mm | |
| Width | 20.03mm | |
| Housing Material | Nylon | |
| Depth | 61.1mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Series Number | 93444 | |
Select all | ||
|---|---|---|
Brand Molex | ||
Type Automotive connector housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Termination Method Crimp | ||
Height 24.73mm | ||
Width 20.03mm | ||
Housing Material Nylon | ||
Depth 61.1mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Series Number 93444 | ||
RoHS Status: Not Applicable
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

