ITT Cannon, CTC Automotive Connector Socket Black Cable Mount 12 Way 132015-0131
- RS Stock No.:
- 184-3326
- Mfr. Part No.:
- 132015-0131
- Brand:
- ITT Cannon
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.24
(exc. VAT)
£1.49
(inc. VAT)
- RS Stock No.:
- 184-3326
- Mfr. Part No.:
- 132015-0131
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Type | Cable-to-Cable Interconnector | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Series | CTC | |
| Colour | Black | |
| IP Rating | IP69K | |
| Height | 17.45mm | |
| Width | 40mm | |
| Depth | 48mm | |
| Housing Material | Thermoplastic | |
| Series Number | 132015 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Type Cable-to-Cable Interconnector | ||
Number of Contacts 12 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Series CTC | ||
Colour Black | ||
IP Rating IP69K | ||
Height 17.45mm | ||
Width 40mm | ||
Depth 48mm | ||
Housing Material Thermoplastic | ||
Series Number 132015 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The ITT Cannon, CTC series, 2 row, 12 pins, black receptacle automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.
Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material


