Pro Car Automotive Connector Socket 1 Way
- RS Stock No.:
- 177-4533
- Mfr. Part No.:
- 67332000
- Brand:
- Pro Car
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4533
- Mfr. Part No.:
- 67332000
- Brand:
- Pro Car
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Car | |
| Type | USB Socket | |
| Number of Contacts | 1 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 5mA | |
| Corded | Yes | |
Select all | ||
|---|---|---|
Brand Pro Car | ||
Type USB Socket | ||
Number of Contacts 1 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 5mA | ||
Corded Yes | ||
- COO (Country of Origin):
- DE
12-24 V DC / 5 V DC, 3,000 mA with integrated power voltage converter. For charging and operating sat navs, mobile phones, smart phones, digital cameras, E-Book-Reader and devices that are suitable for charging by 5 Volt USB. Fastening by plastic srew nut, installation dimensions Ø 27.8mm, pre-assembled cable connection approx. 15 cm.
