Molex, 34961 Header Plug Dark Grey Through Hole 34 Way, Solder Termination 34961-0342

Subtotal (1 tray of 80 units)*

£210.04

(exc. VAT)

£252.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Tray(s)
Per Tray
Per unit*
1 +£210.04£2.626

*price indicative

RS Stock No.:
685-000
Mfr. Part No.:
34961-0342
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

34

Type

Header

Gender

Male

Number of Rows

3

Current Rating

16A

Mounting Type

Through Hole

Series

34961

Colour

Dark Grey

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Right-Angle Hybrid Header designed to streamline connections in the automotive, power, and signal applications. This innovative connector serves as a robust solution for wired interfaces, accommodating three rows and up to 34 circuits. Its dark grey design not only promotes aesthetics but also ensures structural integrity through its quality materials. With a temperature range of -40° to +105°C, this component is equipped to perform reliably in varied environments. The right-angle orientation and precise mating features enhance usability, making it an ideal choice for efficient integration into various PCB designs.

Right-angle orientation enhances space efficiency in tight configurations
Low-Halogen construction meets necessary material compliance standards
Compatible with both Mini50 Unsealed Receptacle options for flexible system integration
Brass metal construction with tin plating ensures durability and excellent conductivity
Features a through-hole termination interface style for secure mounting
Enhanced mating capabilities with keying features to prevent misalignment
Harnesses a robust temperature range for operational stability in challenging conditions