Molex, 34091 Connector Housing Plug Brown 3 Way 34091-0003
- RS Stock No.:
- 684-875
- Mfr. Part No.:
- 34091-0003
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£181.77
(exc. VAT)
£218.12
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £181.77 | £0.606 |
*price indicative
- RS Stock No.:
- 684-875
- Mfr. Part No.:
- 34091-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Type | Connector Housing | |
Gender | Plug | |
Number of Rows | 1 | |
Series | 34091 | |
Colour | Brown | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 1 | ||
Series 34091 | ||
Colour Brown | ||
- COO (Country of Origin):
- MX
The Molex MX150 Cable-Sealed Male Connector Assembly is expertly designed for robust automotive applications. With a single-row configuration for three circuits this connector provides a secure and efficient solution for power connections in harsh environments. Its innovative keying feature ensures precise mating while the durable nylon resin construction guarantees reliability under varied temperature ranges from -40° to +125°C. Although labelled as Not Recommended For New Design this connector remains a valuable choice for specific applications where proven performance is paramount. The brown colour of the resin adds to its distinctive look and functionality catering to both aesthetic and operational requirements in automotive designs.
Designed for power applications in automotive environments
Incorporates a keying option for secure mating compatibility
Constructed with durable nylon resin for excellent longevity
Utilises a single-row configuration supporting up to three circuits
Features Lock to Mating Part and Polarised to Mating Part capabilities
Not suitable for new designs this connector preserves its reliability in existing projects
Compliant with various industry standards which ensuring regulatory adherence
Incorporates a keying option for secure mating compatibility
Constructed with durable nylon resin for excellent longevity
Utilises a single-row configuration supporting up to three circuits
Features Lock to Mating Part and Polarised to Mating Part capabilities
Not suitable for new designs this connector preserves its reliability in existing projects
Compliant with various industry standards which ensuring regulatory adherence