Molex, 33482 Connector Housing Plug Black Cable Mount 20 Way, Crimp Termination 33482-2001
- RS Stock No.:
- 684-870
- Mfr. Part No.:
- 33482-2001
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£201.96
(exc. VAT)
£242.35
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £201.96 | £2.02 |
*price indicative
- RS Stock No.:
- 684-870
- Mfr. Part No.:
- 33482-2001
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Connector Housing | |
Number of Contacts | 20 | |
Gender | Plug | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | 33482 | |
Colour | Black | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 20 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 33482 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Automotive connectors MX150 feature a 2x10 male plug design with 20 positions and a 3.5 mm (0.138 in) pitch. They are cable mount or free-hanging connectors with crimp termination, polarity A, and finished in black, supplied without CPA.
Current rating is 22 A
Housing material is polystyrene (PS)
Housing material is polystyrene (PS)