Molex, 30700 Connector Housing Receptacle Black Cable Mount 10 Way, Crimp Termination 30700-1101
- RS Stock No.:
- 684-859
- Mfr. Part No.:
- 30700-1101
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£197.74
(exc. VAT)
£237.29
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £197.74 | £0.791 |
*price indicative
- RS Stock No.:
- 684-859
- Mfr. Part No.:
- 30700-1101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Connector Housing | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | 30700 | |
Colour | Black | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 10 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 30700 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 High Density Automotive Connector is engineered for seamless connectivity in automotive applications. Designed with a 2.54mm pitch and a dual-row configuration, it accommodates up to 10 circuits, delivering robust performance where reliability is crucial. This connector features modified polystyrene resin construction, ensuring durability while maintaining a sleek, black aesthetic. Its thoughtful design includes a polarization option to prevent incorrect mating, making installation straightforward and error-free. Ideal for wire-to-board and wire-to-wire connections, this component supports a comprehensive temperature range, proving its versatility in demanding environments. The connector's active status indicates its readiness for cutting-edge applications, reinforcing its position as a reliable choice in modern automotive design.
Operates effectively across a temperature range of -40° to +100°C
Lead-free processing capability highlights environmentally friendly design
Compatible with various header configurations for flexible usage
Status marked as active, signifying current applicability in product lines
Lead-free processing capability highlights environmentally friendly design
Compatible with various header configurations for flexible usage
Status marked as active, signifying current applicability in product lines