Molex, 30700 Header Plug Grey Through Hole 6 Way, Solder Termination 30700-5060
- RS Stock No.:
- 684-459
- Mfr. Part No.:
- 30700-5060
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
£198.60
(exc. VAT)
£238.32
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £198.60 | £1.986 |
*price indicative
- RS Stock No.:
- 684-459
- Mfr. Part No.:
- 30700-5060
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Type | Header | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 7A | |
Mounting Type | Through Hole | |
Series | 30700 | |
Colour | Grey | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Type Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7A | ||
Mounting Type Through Hole | ||
Series 30700 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US
The Molex H-DAC 64 high density automotive header is engineered for reliable connectivity in automotive power and wire-to-board applications. With its dual-row, right-angle configuration, this header accommodates six circuits, ensuring efficient space utilization while maintaining durability. Designed to meet stringent industry compliance standards, the header features low-halogen materials, making it an environmentally responsible choice. Its effective traceability and robust construction provide optimal performance in demanding automotive environments, ensuring that your connections remain secure and stable under various conditions.
Offers PCB retention features to secure placement and prevent movement
Utilizes copper metal for superior conductivity and reliability
Termination style is through-hole for robust and stable connections
Compatible with a range of mating parts, enhancing versatility in applications
Utilizes copper metal for superior conductivity and reliability
Termination style is through-hole for robust and stable connections
Compatible with a range of mating parts, enhancing versatility in applications