Molex, 34969 Connector Housing Receptacle Brown Cable Mount 14 Way, Crimp Termination 34969-0142

Subtotal (1 bag of 150 units)*

£169.14

(exc. VAT)

£202.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£169.14£1.128

*price indicative

RS Stock No.:
684-385
Mfr. Part No.:
34969-0142
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

14

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

34969

Colour

Brown

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex stac64 Hybrid receptacle assembly is expertly designed to facilitate reliable connections in automotive and electronic applications. Featuring 14 circuits with a robust brown resin housing this connector is built for performance and adaptability. The stac64 series offers an optimal solution for power signal and wire to board connections while ensuring compliance with industry standards such as EU RoHS and China RoHS. With a wide operational temperature range of -40° to +105°C its versatility makes it suitable for a variety of environments. This receptacle not only meets high electrical demand with a current rating up to 30.0A but also incorporates smart keying to enhance user experience and prevent misalignment during installation.

Constructed from modified polystyrene for durability and reliability
Brown resin housing provides visibility and aesthetic compatibility
Optimised for automotive applications ensuring high performance
Glow-wire capable which enhancing safety in high-temperature environments
Keying to mating part promotes easy and accurate connections
Compliant with multiple environmental standards underscoring commitment to safety