Molex, 34690 Header Plug Brown Through Hole 20 Way, Solder Termination 34690-0202

Subtotal (1 tray of 200 units)*

£218.79

(exc. VAT)

£262.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Tray(s)
Per Tray
Per unit*
1 +£218.79£1.094

*price indicative

RS Stock No.:
684-216
Mfr. Part No.:
34690-0202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Type

Header

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

34690

Colour

Brown

Termination Method

Solder

COO (Country of Origin):
CN
The Molex Stac64 Vertical Header Assembly is expertly designed to facilitate seamless wire to board connectivity in a compact form factor. Perfectly suited for automotive and power applications this header features 20 circuits arranged vertically ensuring efficient space utilisation. The product’s robust construction includes high-temperature thermoplastic and brass components guaranteeing reliability and performance under demanding conditions. With a wide operating temperature range from -40°C to +100°C the Stac64 header meets the rigorous demands of various environments. Enhanced with a secure locking mechanism and proper polarization it assures proper mating alignment and durable connections making it an ideal choice for applications requiring high integrity in connectivity.

Constructed from high-temperature thermoplastic for enhanced durability
Features 20 circuits optimising space and ensuring reliable connections
Brass material enhances conductivity which ensuring efficient power delivery
Locking mechanism ensures stable connections even in dynamic environments
Polarization prevents incorrect mating safeguarding against installation errors
Compatible with various receptacle housings for versatile applications