Molex, 33481 Connector Housing Plug Black Cable Mount 6 Way, Crimp Termination 33481-0601

Subtotal (1 bag of 200 units)*

£208.70

(exc. VAT)

£250.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£208.70£1.044

*price indicative

RS Stock No.:
684-208
Mfr. Part No.:
33481-0601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

6

Gender

Plug

Number of Rows

1

Mounting Type

Cable Mount

Series

33481

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX150 Mat-Sealed Male Connector Assembly designed for robust automotive applications offering a reliable connection in challenging environments. This single-row assembly features six circuits and is ideal for power and wire to wire connectivity. Its keying option A ensures secure mating while the black SPS/Nylon resin material provides low-halogen compliance enhancing safety during operation. With an operating temperature range of -40° to +150°C this connector guarantees performance in extreme conditions making it a reliable choice for professionals demanding quality and durability in their automotive electrical systems.

Keying option A enhances secure mating preventing incorrect connections
Lightweight design with a net weight of only 11.600g for ease of installation
Bag packaging type simplifies storage and distribution
Polarised structure ensures correct alignment with mating parts
Meets EU RoHS and GADSL compliance for environmentally friendly usage