Molex, 31403 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 31403-2100

Subtotal (1 bag of 300 units)*

£176.71

(exc. VAT)

£212.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£176.71£0.589

*price indicative

RS Stock No.:
684-202
Mfr. Part No.:
31403-2100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

2

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

31403

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX64 sealed single-row crimp housing designed to provide an efficient and reliable connection for applications requiring power and wire-to-board configurations. Engineered with two circuits and a key A feature, this connector housing ensures a secure fit and eliminates concerns of incorrect mating. With a robust PBT resin construction, it supports a wide operating temperature range of -40°C to +125°C, making it suitable for various environmental conditions. The product’s low-halogen and compliance with EU RoHS regulations underscore its commitment to environmental standards, while the inclusion of mating terminals enhances its functionality and versatility in electronic applications.

Compliant with EU RoHS regulations for safer usage
Includes compatibility with MX64 female terminals for enhanced usability
Lightweight construction with a net weight of 4.330 grams
Bag packaging type ensures convenient handling and storage