Molex, 30968 Connector Housing Plug Grey Cable Mount 10 Way, Crimp Termination 30968-1100
- RS Stock No.:
- 684-201
- Mfr. Part No.:
- 30968-1100
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£184.28
(exc. VAT)
£221.14
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £184.28 | £1.229 |
*price indicative
- RS Stock No.:
- 684-201
- Mfr. Part No.:
- 30968-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Connector Housing | |
Number of Contacts | 10 | |
Gender | Plug | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | 30968 | |
Colour | Grey | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 10 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 30968 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 High Density Automotive Crimp Housing is expertly designed for automotive applications requiring reliable connectivity. This connector housing facilitates connections in power and wire-to-wire configurations, featuring a compact 2.54mm pitch and accommodating up to 10 circuits. Its dual-row layout ensures an optimal fit while the grey modified polystyrene construction provides durability. With a temperature operating range of -40° to +100°C, this active connector is compliant with various environmental standards, making it an ideal choice for advanced automotive systems.
Low-halogen material status reduces environmental footprint
Panel mount capability simplifies installation requirements
Lock to mating part feature ensures secure connections
Polarization option enhances user safety and connection integrity
Panel mount capability simplifies installation requirements
Lock to mating part feature ensures secure connections
Polarization option enhances user safety and connection integrity