Molex, 34958 Header HDR Black Board Mount 34 Way, Through Hole Termination 34958-0340
- RS Stock No.:
- 683-966
- Mfr. Part No.:
- 34958-0340
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£192.53
(exc. VAT)
£231.04
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £192.53 | £2.407 |
*price indicative
- RS Stock No.:
- 683-966
- Mfr. Part No.:
- 34958-0340
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 34 | |
Type | Header | |
Gender | HDR | |
Number of Rows | 2 | |
Current Rating | 4A | |
Mounting Type | Board Mount | |
Series | 34958 | |
Colour | Black | |
Termination Method | Through Hole | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 34 | ||
Type Header | ||
Gender HDR | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Board Mount | ||
Series 34958 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Hybrid Header designed to provide reliable and efficient connectivity in automotive and power signal applications. Featuring three rows and accommodating up to 34 circuits, this component ensures a robust connection with a maximum voltage rating of 500V DC and current ratings of up to 16.0A per contact. The headers black resin construction and through-hole termination style enhance its durability, making it suitable for various demanding environments. Additionally, the design incorporates key features such as polarization for secure mating and compatibility with a range of receptacles, providing flexibility in usage while maintaining high performance standards. The product's operating temperature range of -40° to +105°C further ensures resilience in diverse operating conditions.
Black resin construction provides enhanced durability and aesthetics
Rated for a maximum voltage of 500V DC which ensuring safety in high voltage applications
Current ratings of 16.0A per contact cater to demanding power requirements
Through hole termination style offers ease of assembly and reliable connections
Polarized features facilitate secure mating with compatible components
Keying and locking mechanisms enhance the reliability of the connection
Rated for a maximum voltage of 500V DC which ensuring safety in high voltage applications
Current ratings of 16.0A per contact cater to demanding power requirements
Through hole termination style offers ease of assembly and reliable connections
Polarized features facilitate secure mating with compatible components
Keying and locking mechanisms enhance the reliability of the connection