Molex, 34772 Header HDR Black PCB Mount 14 Way, Through Hole Termination 34772-0141

Subtotal (1 tray of 120 units)*

£199.94

(exc. VAT)

£239.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Tray(s)
Per Tray
Per unit*
1 +£199.94£1.666

*price indicative

RS Stock No.:
683-953
Mfr. Part No.:
34772-0141
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

14

Gender

HDR

Number of Rows

2

Current Rating

30A

Mounting Type

PCB Mount

Series

34772

Colour

Black

Termination Method

Through Hole

COO (Country of Origin):
CN
The Molex Stac64 Hybrid Header designed to facilitate reliable wire to board connections in automotive and power applications. This component features 14 circuits designed with a vertical orientation and Polarization B for enhanced connectivity. The robust design incorporates high-temperature thermoplastic resin coupled with copper alloy metal ensuring durability across a wide operating temperature range of -40° to +105°C. Its compact footprint and through-hole termination style make it ideal for space-constrained PCB designs perfectly combining functionality and efficiency.

Polarization B enhances the ease of mating and prevents misalignment
Vertical orientation allows for efficient use of vertical space within devices
Durability rated for 10 mating cycles providing long-term performance
High-temperature thermoplastic resin safeguards against thermal degradation
Current handling capability of up to 30A per contact supports a variety of applications
Compatible with standard pitch mating interfaces of 2.54mm and 5.25mm
Locking mechanism ensures secure connections during operation
Documents and resources available for easy access to compliance and specifications