Molex, 34729 Connector Housing Receptacle Brown Board Mount 12 Way 34729-0162
- RS Stock No.:
- 683-952
- Mfr. Part No.:
- 34729-0162
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
£215.43
(exc. VAT)
£258.52
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £215.43 | £1.077 |
*price indicative
- RS Stock No.:
- 683-952
- Mfr. Part No.:
- 34729-0162
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Connector Housing | |
Number of Contacts | 12 | |
Gender | Receptacle | |
Number of Rows | 2 | |
Mounting Type | Board Mount | |
Series | 34729 | |
Colour | Brown | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 12 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 34729 | ||
Colour Brown | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Receptacle Housing is expertly designed for efficient connectivity featuring a robust construction that supports 16 circuits in a dual-row configuration. Specifically engineered for automotive and signal applications this connector housing streamlines wire to board connections while ensuring optimal performance in diverse environments. With a high-temperature thermoplastic resin it provides superior durability across a wide operating temperature range of -40° to +100°C. The tray packaging allows for easy handling and storage making it an ideal choice for modern assembly processes. Its emphasis on both functionality and reliability makes this receptacle housing a preferred solution for engineers seeking a dependable connection in their applications.
Designed for 16 circuits providing extensive connectivity options
Constructed from high-temperature thermoplastic resin for durability
Polarization C ensures secure connections with mating parts
Locking mechanism enhances connection stability during use
Compatible with Stac64 Vertical and Right-Angle Header Assemblies
Suitable for diverse applications including automotive and signal transmission
Meets various compliance standards including EU RoHS and China RoHS
Low-halogen status minimises environmental impact
Compact tray packaging simplifies handling and integration into workflows
Offers extensive operating temperature range for versatile application scenarios
Constructed from high-temperature thermoplastic resin for durability
Polarization C ensures secure connections with mating parts
Locking mechanism enhances connection stability during use
Compatible with Stac64 Vertical and Right-Angle Header Assemblies
Suitable for diverse applications including automotive and signal transmission
Meets various compliance standards including EU RoHS and China RoHS
Low-halogen status minimises environmental impact
Compact tray packaging simplifies handling and integration into workflows
Offers extensive operating temperature range for versatile application scenarios