Molex, 34959 Connector Housing Receptacle Grey 38 Way 34959-0381
- RS Stock No.:
- 683-899
- Mfr. Part No.:
- 34959-0381
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£224.67
(exc. VAT)
£269.60
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £224.67 | £0.15 |
*price indicative
- RS Stock No.:
- 683-899
- Mfr. Part No.:
- 34959-0381
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 38 | |
Type | Connector Housing | |
Gender | Receptacle | |
Series | 34959 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 38 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Series 34959 | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Molex mini50 34-way receptacle assembly designed to provide reliable electrical connections in compact applications. Engineered for versatility, this receptacle features advanced design materials, including HB resin for enhanced durability and safety. Its compatibility with various terminal configurations ensures seamless integration into diverse electronic systems. This product combines the efficiency of a right-angle header with the ability to accommodate multiple wire gauges, making it an optimal choice for sophisticated electronic setups. The thoughtful design holds the promise of both functionality and longevity, reinforcing the standards expected from industry-leading connectivity solutions.
Offers a reliable grip for secure connectivity, reducing the risk of disconnections
Incorporates a CPA (Connector Position Assurance) for improved assembly reliability
Suitable for use in both commercial and industrial environments, adapting to diverse needs
Delivers high-quality performance, enhancing the overall reliability of electronic systems
Incorporates a CPA (Connector Position Assurance) for improved assembly reliability
Suitable for use in both commercial and industrial environments, adapting to diverse needs
Delivers high-quality performance, enhancing the overall reliability of electronic systems