Molex, 34840 Automotive Connector Black 6 Way 34840-3010
- RS Stock No.:
- 683-893
- Mfr. Part No.:
- 34840-3010
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£218.79
(exc. VAT)
£262.55
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £218.79 | £0.109 |
*price indicative
- RS Stock No.:
- 683-893
- Mfr. Part No.:
- 34840-3010
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Type | Connector Assembly | |
Number of Rows | 2 | |
Series | 34840 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Type Connector Assembly | ||
Number of Rows 2 | ||
Series 34840 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Molex Automotive connectors MX150 bulkhead feature a 6-circuit male plug assembly with a 3.5 mm (0.138 in) pitch. They are black in color and designed with key A for secure connections.
Current rating is 22 A
Housing material is polystyrene (PS)
Housing material is polystyrene (PS)