Molex, 33472 Connector Housing Receptacle Grey Cable Mount 4 Way, Crimp Termination 33472-4104

Subtotal (1 bag of 200 units)*

£218.79

(exc. VAT)

£262.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£218.79£1.094

*price indicative

RS Stock No.:
683-771
Mfr. Part No.:
33472-4104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Type

Connector Housing

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

33472

Colour

Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX150 Mat-Sealed Female Connector Assembly is expertly designed for versatile applications including power and wire to board or wire to wire connectivity in automotive environments. This dual-row connector accommodates up to four circuits and features a keying option D ensuring secure connections without connector position assurance. Constructed from high-quality SPS/Nylon in a sophisticated stone grey shade it delivers optimal durability and performance. With an operational temperature range of -40° to +125°C this connector is built to withstand a variety of conditions making it a reliable choice for demanding installations.

Supports a maximum of four circuits for efficient connectivity
Stone grey colour enhances aesthetic integration within assemblies
Keying ensures reliable mating with corresponding components
Crafted from SPS/Nylon for exceptional strength and longevity
Designed for various applications including automotive setups
Partitioned carton packaging ensures safe and secure delivery