Molex, 33472 Connector Housing Receptacle Dark Grey Cable Mount 12 Way, Crimp Termination 33472-1253

Subtotal (1 bag of 60 units)*

£178.74

(exc. VAT)

£214.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£178.74£2.979

*price indicative

RS Stock No.:
683-770
Mfr. Part No.:
33472-1253
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Type

Connector Housing

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

33472

Colour

Dark Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX150 Mat-Sealed Female Connector Assembly is expertly designed for reliable connectivity in automotive power and wire to board applications. This dual-row assembly accommodating up to 12 circuits features a keying option C ensuring correct alignment during mating. Crafted from durable SPS/Nylon resin the connector offers a dark grey aesthetic while maintaining excellent performance across a temperature range of -40° to +125°C. The assembly is built for optimal use with compatible male connectors and is compliant with various industry standards guaranteeing a robust and efficient connection in demanding environments.

Designed for automotive and wire to board applications which ensuring versatility in connectivity
Keying option C prevents incorrect mating which enhancing reliability and safety
Compatible with a variety of male connectors allowing for easy integration into existing systems
Dark grey colour provides a sleek aesthetic while also ensuring visibility and identification
Partitioned carton packaging ensures secure delivery and storage
Polarised design enhances connection integrity further improving the product's reliability